Part Details for 8100605EA by Maxim Integrated Products
Overview of 8100605EA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100605EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 8100605EA Microcircuit, Linear 1-Channel, 75 Ohm, Dpst, High Level Analog Switch With Driver Monolithic Silicon ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 575 |
|
$18.4000 / $21.6500 | Buy Now |
Part Details for 8100605EA
8100605EA CAD Models
8100605EA Part Data Attributes
|
8100605EA
Maxim Integrated Products
Buy Now
|
Compare Parts:
8100605EA
Maxim Integrated Products
DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 375 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 8100605EA
This table gives cross-reference parts and alternative options found for 8100605EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100605EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IH5144CJE | Rochester Electronics LLC | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs IH5144CJE |
HI1-5044-2 | Harris Semiconductor | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs HI1-5044-2 |
IH5144MJE/883B | Maxim Integrated Products | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | 8100605EA vs IH5144MJE/883B |
HI1-5044-2 | Rochester Electronics LLC | Check for Price | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | 8100605EA vs HI1-5044-2 |
IH5144MJE/883B | Harris Semiconductor | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs IH5144MJE/883B |
IH5144CJE | Maxim Integrated Products | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | 8100605EA vs IH5144CJE |
HI1-5044-5 | Harris Semiconductor | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs HI1-5044-5 |
IH5044MJE/883B | Harris Semiconductor | Check for Price | DPST, 1 Func, CMOS, CDIP16 | 8100605EA vs IH5044MJE/883B |