Part Details for 8100605EA by Vishay Siliconix
Overview of 8100605EA by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100605EA
8100605EA CAD Models
8100605EA Part Data Attributes
|
8100605EA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
8100605EA
Vishay Siliconix
DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100605EA
This table gives cross-reference parts and alternative options found for 8100605EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100605EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IH5144CJE | Rochester Electronics LLC | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs IH5144CJE |
HI1-5044-2 | Harris Semiconductor | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs HI1-5044-2 |
IH5144MJE/883B | Maxim Integrated Products | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | 8100605EA vs IH5144MJE/883B |
HI1-5044-2 | Rochester Electronics LLC | Check for Price | 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 | 8100605EA vs HI1-5044-2 |
IH5144MJE/883B | Harris Semiconductor | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs IH5144MJE/883B |
IH5144CJE | Maxim Integrated Products | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | 8100605EA vs IH5144CJE |
HI1-5044-5 | Harris Semiconductor | Check for Price | DPST, 1 Func, 2 Channel, CMOS, CDIP16 | 8100605EA vs HI1-5044-5 |
IH5044MJE/883B | Harris Semiconductor | Check for Price | DPST, 1 Func, CMOS, CDIP16 | 8100605EA vs IH5044MJE/883B |