Part Details for 8100603EX by Maxim Integrated Products
Overview of 8100603EX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 8100603EX
8100603EX CAD Models
8100603EX Part Data Attributes
|
8100603EX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
8100603EX
Maxim Integrated Products
DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 375 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100603EX
This table gives cross-reference parts and alternative options found for 8100603EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100603EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5142MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 8100603EX vs IH5142MJE/883B |
IH5042CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100603EX vs IH5042CJE |
HI1-5042-5 | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | 8100603EX vs HI1-5042-5 |
8100611EX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 8100603EX vs 8100611EX |
8100603EX | 1-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 8100603EX vs 8100603EX |
IH5142CPE | SPDT, 1 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 8100603EX vs IH5142CPE |
M38510/10503BEX | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 8100603EX vs M38510/10503BEX |
IH5042MJE/883B | SPST, Normally Open, CMOS Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 8100603EX vs IH5042MJE/883B |
HI3-5042-5 | SPDT, 1 Func, 1 Channel, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100603EX vs HI3-5042-5 |
HI1-5042/883 | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100603EX vs HI1-5042/883 |