Part Details for 8100601EA by Maxim Integrated Products
Overview of 8100601EA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 8100601EA
8100601EA CAD Models
8100601EA Part Data Attributes:
|
8100601EA
Maxim Integrated Products
Buy Now
|
Compare Parts:
8100601EA
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 375 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 8100601EA
This table gives cross-reference parts and alternative options found for 8100601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5140MJE/883B | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | 8100601EA vs IH5140MJE/883B |
8100609EA | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | 8100601EA vs 8100609EA |
IH5140MJE/883B | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100601EA vs IH5140MJE/883B |
8100609EA | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100601EA vs 8100609EA |
M38510/10501BEX | SPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | 8100601EA vs M38510/10501BEX |
8100609EX | SPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 8100601EA vs 8100609EX |
IH5040MJE | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100601EA vs IH5040MJE |
HI1-5040-7 | SPST, 1 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100601EA vs HI1-5040-7 |
IH5140CPE | SPST, 1 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 8100601EA vs IH5140CPE |
IH5040MJE/883B | SPST, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 8100601EA vs IH5040MJE/883B |