-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7848
|
Newark | Fuse Holder, 250 V, 250 V, 16 A, Enclosed Bayonet Style, Solder Lug, 1 Rohs Compliant: Yes |Littelfuse 81000000005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $4.6400 | Buy Now |
DISTI #
02P0349
|
Newark | Fuse Holder, 5 X 20Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:16A, Fuse Size Held:5Mm X 20Mm, 6.3Mm X 32Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:810 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Littelfuse 81000000005 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.9100 | Buy Now |
DISTI #
WK6228-ND
|
DigiKey | FUSE HOLDER CART 250V 6.3A PCB Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
104 In Stock |
|
$2.0201 / $4.2600 | Buy Now |
DISTI #
576-81000000005
|
Mouser Electronics | Fuse Holder ACS HOLDER 810 250V RoHS: Compliant | 688 |
|
$2.0200 / $4.0500 | Buy Now |
DISTI #
V36:1790_06437623
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2222 | Americas - 48 |
|
$1.9290 / $2.7390 | Buy Now |
DISTI #
V79:2366_26552790
|
Arrow Electronics | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 40 |
|
$1.9690 | Buy Now |
|
Future Electronics | 6.3 A 250 V 6.3 x 32 mm PCB Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Container: Bag | 658Bag |
|
$1.9000 / $2.1600 | Buy Now |
|
Future Electronics | 6.3 A 250 V 6.3 x 32 mm PCB Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$1.9000 / $1.9400 | Buy Now |
DISTI #
76445988
|
Verical | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2317 | Americas - 450 |
|
$2.8281 | Buy Now |
DISTI #
62504483
|
Verical | Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2222 | Americas - 48 |
|
$1.9290 / $2.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy