Part Details for 8100-4445 by Sumitomo Wiring Systems LTD
Overview of 8100-4445 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
444-5025-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 25 positions, open, 6.25mm (0.246in), Header. | |
444-5010-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 10 positions, open, 6.25mm (0.246in), Header. | |
444-5025-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row eHSD+, 25 positions, open, 5.15mm (0.202in), Header. |
Price & Stock for 8100-4445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 47100 |
|
$0.4563 / $1.7550 | Buy Now |
DISTI #
8100-4445
|
TTI | Automotive Connectors US-TER280-F-L8 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 12500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
8100-4445-L
|
TTI | Automotive Connectors US-TER280-F-L8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
Buy Now |