Part Details for 8100-3803 by Sumitomo Wiring Systems LTD
Overview of 8100-3803 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for 8100-3803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 34880 |
|
$0.4563 / $1.7550 | Buy Now |
DISTI #
8100-3803
|
TTI | Automotive Connectors 2.3MM(090) MALE SLD TERM SN RoHS: Compliant pbFree: Pb-Free Min Qty: 17500 Package Multiple: 17500 Container: Reel |
Americas - 87500 In Stock |
|
Buy Now | |
DISTI #
8100-3803-L
|
TTI | Automotive Connectors 2.3MM(090) MALE SLD TERM SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 9024 In Stock |
|
Buy Now |