Part Details for 8100-3623 by Sumitomo Wiring Systems LTD
Results Overview of 8100-3623 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8100-3623 Information
8100-3623 by Sumitomo Wiring Systems LTD is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for 8100-3623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 59540 |
|
$0.7722 / $2.3400 | Buy Now |
DISTI #
8100-3623
|
TTI | Automotive Connectors TS 025(0.64MM) MALE SLD SN RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
Buy Now | |
DISTI #
8100-3623-L
|
TTI | Automotive Connectors TS 025(0.64MM) MALE SLD SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
Buy Now |