Part Details for 810-ACT45B5102PTL003 by TDK Corporation
Overview of 810-ACT45B5102PTL003 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 810-ACT45B5102PTL003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-ACT45B5102PTL003
|
Mouser Electronics | Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC RoHS: Compliant | 34251 |
|
$0.8830 / $1.8000 | Buy Now |
|
Chip Stock | 1676 |
|
RFQ |