-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90475-ND
|
DigiKey | CONN SPRING PISTON 3POS R/A SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
433 In Stock |
|
$1.9962 / $3.7000 | Buy Now |
DISTI #
575-8102200340001101
|
Mouser Electronics | Headers & Wire Housings 3P 1R SPRING LOADED HEADER SMT RoHS: Compliant | 1917 |
|
$1.8400 / $3.4100 | Buy Now |
DISTI #
70967985
|
RS | Headers & Wire Housings 3P 1R SPRING LOADED HEADER SMT | Mill-Max 810-22-003-40-001101 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 3P 1R SPRING LOADED HEADER SMT RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$6.2700 / $6.5400 | Buy Now |
DISTI #
27473753
|
Verical | Conn Spring Loaded Connector HDR 3 POS 2.54mm Solder RA SMD Min Qty: 5 Package Multiple: 1 Date Code: 1821 | Americas - 38 |
|
$0.3041 | Buy Now |
DISTI #
000000000005697330
|
Sager | Headers & Wire Housings 3P 1R SPRING LOADED HEADER SMT Min Qty: 50 | 0 |
|
$2.2000 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
810-22-003-40-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
810-22-003-40-001101
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |