Part Details for 810-10052-00050 by CnC Tech LLC
Overview of 810-10052-00050 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-059BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-050 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 50ft | |
10052824-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 2 Walls, Right Angle Header. |
Price & Stock for 810-10052-00050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1260-ND
|
DigiKey | CABLE CONNECT CD-ROM AUDIO .5M Min Qty: 1 Lead time: 20 Weeks Container: Box |
495 In Stock |
|
$1.1500 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Cable Connect Cd-Rom Audio .5M RoHS: Compliant | 0 |
|
$1.2100 / $1.7700 | Buy Now |
Part Details for 810-10052-00050
810-10052-00050 CAD Models
810-10052-00050 Part Data Attributes
|
810-10052-00050
CnC Tech LLC
Buy Now
|
Compare Parts:
810-10052-00050
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |