Part Details for 81.000.6300.0 by Wieland Electric GmbH
Results Overview of 81.000.6300.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
81.000.6300.0 Information
81.000.6300.0 by Wieland Electric GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86563006064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 400/Reel. | |
10120863-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Hybrid, Wide Base, 29 Positions, 12Gb/s. | |
66563-003 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Special Low Profile Strain Relief, 10 Positions. |
Price & Stock for 81.000.6300.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6933
|
Newark | Power Supply, Ac-Dc, 24V, 0.42A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$38.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 0.42A 10W RoHS: Compliant | 46 Factory Stock |
|
$46.6900 / $61.2900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 0.42A 10W RoHS: Compliant | 46 Factory Stock |
|
$46.6900 / $61.2900 | Buy Now |