There are no models available for this part yet.
Overview of 81-6201-0450 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 81-6201-0450 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
501-81-6201-0450
|
Mouser Electronics | RF Cable Assemblies ShortBend 141 SMA-SMA 4.5 RoHS: Compliant | 0 |
|
$22.1300 / $29.8800 | Order Now | |
DISTI #
81-6201-0450
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |