Part Details for 81-4 by Keystone Electronics Corp
Overview of 81-4 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-81-4-ND
|
DigiKey | BATT CONN SNAP 9V 1 CEL 4" LEADS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7204 In Stock |
|
$0.3135 / $0.6100 | Buy Now |
DISTI #
534-81-4
|
Mouser Electronics | 9V Battery Snaps & Contacts 9V BATTERY STRAP RoHS: Compliant | 2862 |
|
$0.3130 / $0.6100 | Buy Now |
DISTI #
71135204
|
RS | Battery Strap, Shielded, 9 Volt, T Style, 4" Leads | Keystone Electronics 81-4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4940 / $0.5490 | RFQ |
|
Future Electronics | 4 Inch Shielded 9 V "T" Type Battery Strap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5450 / $0.5800 | Buy Now |
DISTI #
KEYS81-4
|
TME | 6F22 connector, 6F22,6LR61, Batt.no: 1, leads 100mm Min Qty: 10 | 0 |
|
$0.4230 / $0.5440 | RFQ |
DISTI #
000000000003918063
|
Sager | 9V Battery Snaps & Contacts 9V BATTERY STRAP Min Qty: 500 | 0 |
|
$0.2830 / $0.5539 | Buy Now |