Part Details for 81-115N-1000 by Amphenol Corporation
Overview of 81-115N-1000 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 81-115N-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7597
|
Avnet Americas | Conn Mini-UHF PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Tin - Bulk (Alt: 93F7597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$6.6800 / $8.5100 | Buy Now |
DISTI #
081-115N-1000
|
Avnet Americas | Conn Mini-UHF PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Tin - Bag (Alt: 081-115N-1000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$9.6806 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, UHF CONNECTOR, CRIMP, PLUG | 18 |
|
$5.4704 / $10.9407 | Buy Now |
DISTI #
81-115N-1000
|
TTI | RF Connectors / Coaxial Connectors SRT CRIMP PLUG RG58 LMR195 7806A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$5.6800 / $7.9900 | Buy Now |
DISTI #
81-115N-1000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 675 |
|
RFQ |
Part Details for 81-115N-1000
81-115N-1000 CAD Models
81-115N-1000 Part Data Attributes
|
81-115N-1000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
81-115N-1000
Amphenol Corporation
RF UHF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.21 inch | |
Body Diameter | 0.447 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MINI UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS/ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |