Part Details for 80ZLJ680MGC18X25 by Rubycon Corporation
Results Overview of 80ZLJ680MGC18X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80ZLJ680MGC18X25 Information
80ZLJ680MGC18X25 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 80ZLJ680MGC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1701-1-ND
|
DigiKey | CAP ALUM 680UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
287 In Stock |
|
$1.0084 / $2.9300 | Buy Now |
DISTI #
80ZLJ680MGC18X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor 680uF 80V 20 10000 hours 105C Radial Leaded (Alt: 80ZLJ680MGC18X25... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 80ZLJ680MGC18X25
80ZLJ680MGC18X25 CAD Models
80ZLJ680MGC18X25 Part Data Attributes
|
80ZLJ680MGC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLJ680MGC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.544 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1375 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 80ZLJ680MGC18X25
This table gives cross-reference parts and alternative options found for 80ZLJ680MGC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLJ680MGC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF1825681M080B | Kyocera AVX Components | $1.1407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | 80ZLJ680MGC18X25 vs REF1825681M080B |
EKZE800ETA681MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 80ZLJ680MGC18X25 vs EKZE800ETA681MM25S |
EKZE800EIJ681MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 80ZLJ680MGC18X25 vs EKZE800EIJ681MM25S |
EKZE800ETE681MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 80ZLJ680MGC18X25 vs EKZE800ETE681MM25S |
EKY-800EBD681MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 80ZLJ680MGC18X25 vs EKY-800EBD681MM25S |
NRZJ681M80V18X25F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | 80ZLJ680MGC18X25 vs NRZJ681M80V18X25F3F |
80ZLJ680MCA18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 80ZLJ680MGC18X25 vs 80ZLJ680MCA18X25 |
EKY-800EC5681MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 80ZLJ680MGC18X25 vs EKY-800EC5681MM25S |
80ZLJ680MSG18X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, | 80ZLJ680MGC18X25 vs 80ZLJ680MSG18X25 |
EKZE800EFM681MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 80ZLJ680MGC18X25 vs EKZE800EFM681MM25S |