There are no models available for this part yet.
Overview of 80VXG1800MEFCSN25X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 80VXG1800MEFCSN25X35 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-80VXG1800MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.8900 / $5.6600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 80VDC - 25mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.4900 / $13.1300 | Buy Now |
CAD Models for 80VXG1800MEFCSN25X35 by Rubycon Corporation
Part Data Attributes for 80VXG1800MEFCSN25X35 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.13842 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
1860 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 80VXG1800MEFCSN25X35
This table gives cross-reference parts and alternative options found for 80VXG1800MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80VXG1800MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV080M1800BPF-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | 80VXG1800MEFCSN25X35 vs LV080M1800BPF-2535 |
8182LHM2535LSN0110 | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1800MEFCSN25X35 vs 8182LHM2535LSN0110 |
8182LHM2535LSN7110 | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1800MEFCSN25X35 vs 8182LHM2535LSN7110 |
1182LHM2535LSN0110 | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1800MEFCSN25X35 vs 1182LHM2535LSN0110 |
1182LHM2535LSN1110 | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1800MEFCSN25X35 vs 1182LHM2535LSN1110 |
LG080M1800BP5-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | 80VXG1800MEFCSN25X35 vs LG080M1800BP5-2535 |
LG080M1800BP542535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | 80VXG1800MEFCSN25X35 vs LG080M1800BP542535 |
1182LHM2535LSN7110 | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1800MEFCSN25X35 vs 1182LHM2535LSN7110 |
LG080M1800BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | 80VXG1800MEFCSN25X35 vs LG080M1800BP3-2535 |
2182LHM2535LSN3110 | CAP,AL2O3,1.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80VXG1800MEFCSN25X35 vs 2182LHM2535LSN3110 |