There are no models available for this part yet.
Overview of 80USC8200MEFCSN35X45 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 80USC8200MEFCSN35X45 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2871-ND
|
DigiKey | CAP ALUM 8200UF 20% 80V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
312 In Stock |
|
$3.6762 / $5.6300 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 8200uF - 20% - 80VDC - 35mm dia x 45mm - -40 to 85°C RoHS: Compliant | 0 |
|
$4.4600 / $9.2700 | Buy Now |
CAD Models for 80USC8200MEFCSN35X45 by Rubycon Corporation
Part Data Attributes for 80USC8200MEFCSN35X45 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
8200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.42981 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
6400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 80USC8200MEFCSN35X45
This table gives cross-reference parts and alternative options found for 80USC8200MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USC8200MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH828M080AT5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | 80USC8200MEFCSN35X45 vs ELH828M080AT5AA |
LLS1K822MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 80USC8200MEFCSN35X45 vs LLS1K822MEUC |
B41231A0828M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 80USC8200MEFCSN35X45 vs B41231A0828M067 |
LH080M8200BP543545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | 80USC8200MEFCSN35X45 vs LH080M8200BP543545 |
B41231A0828M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 80USC8200MEFCSN35X45 vs B41231A0828M062 |
SLPX822M080H4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 80USC8200MEFCSN35X45 vs SLPX822M080H4P3A |
LH080M8200BP5-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | 80USC8200MEFCSN35X45 vs LH080M8200BP5-3545 |
ELH828M080AT5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | 80USC8200MEFCSN35X45 vs ELH828M080AT5AV |
LH080M8200BP343545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | 80USC8200MEFCSN35X45 vs LH080M8200BP343545 |
HC1K828M35045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 80USC8200MEFCSN35X45 vs HC1K828M35045HA |