Part Details for 80USC4700MEFCSN25X45 by Rubycon Corporation
Overview of 80USC4700MEFCSN25X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80USC4700MEFCSN25X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2903-ND
|
DigiKey | CAP ALUM 4700UF 20% 80V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2080 In Stock |
|
$2.3613 / $5.9700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 80VDC - 25mm dia x 45mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.6500 / $13.9600 | Buy Now |
Part Details for 80USC4700MEFCSN25X45
80USC4700MEFCSN25X45 CAD Models
80USC4700MEFCSN25X45 Part Data Attributes:
|
80USC4700MEFCSN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80USC4700MEFCSN25X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83957 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4280 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80USC4700MEFCSN25X45
This table gives cross-reference parts and alternative options found for 80USC4700MEFCSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USC4700MEFCSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ472M080H452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 80USC4700MEFCSN25X45 vs 380LQ472M080H452A |
380LQ472M080H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 80USC4700MEFCSN25X45 vs 380LQ472M080H452 |
80USC4700MOOESN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 80USC4700MEFCSN25X45 vs 80USC4700MOOESN25X45 |