Part Details for 80RIA120MPBF by International Rectifier
Overview of 80RIA120MPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80RIA120MPBF
80RIA120MPBF CAD Models
80RIA120MPBF Part Data Attributes:
|
80RIA120MPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
80RIA120MPBF
International Rectifier
Silicon Controlled Rectifier, 80000mA I(T), 1200V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 270 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1900 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 80000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Trigger Device Type | SCR |