Part Details for 80PS-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
Overview of 80PS-JMDSS-G-1-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80PS-JMDSS-G-1-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-80PSJMDSSG1TFL
|
Mouser Electronics | Headers & Wire Housings JMD CONNECTOR PLUG RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
|
Future Electronics | 80 Circuit .5mm Pitch Side Entry Board to Board Plug RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.0100 | Buy Now |
|
Quest Components | 15 |
|
$2.0250 / $4.0500 | Buy Now |
Part Details for 80PS-JMDSS-G-1-TF(LF)(SN)
80PS-JMDSS-G-1-TF(LF)(SN) CAD Models
80PS-JMDSS-G-1-TF(LF)(SN) Part Data Attributes
|
80PS-JMDSS-G-1-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
80PS-JMDSS-G-1-TF(LF)(SN)
JST Manufacturing
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 80PS-JMDSS-G-1-TF(LF)(SN)
This table gives cross-reference parts and alternative options found for 80PS-JMDSS-G-1-TF(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80PS-JMDSS-G-1-TF(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10072353-F01-40ULF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 80PS-JMDSS-G-1-TF(LF)(SN) vs 10072353-F01-40ULF |
7-104437-0 | 80 MODII HDR DRRA B/A W/HLDWN LF | TE Connectivity | 80PS-JMDSS-G-1-TF(LF)(SN) vs 7-104437-0 |
A-70289-0039 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 80PS-JMDSS-G-1-TF(LF)(SN) vs A-70289-0039 |
10069525-083609LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 80PS-JMDSS-G-1-TF(LF)(SN) vs 10069525-083609LF |
8614-00-40-2-LO-1-332 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 80PS-JMDSS-G-1-TF(LF)(SN) vs 8614-00-40-2-LO-1-332 |
HC5240H-KM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 80PS-JMDSS-G-1-TF(LF)(SN) vs HC5240H-KM |
8614-00-40-2-LO-2-328-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 80PS-JMDSS-G-1-TF(LF)(SN) vs 8614-00-40-2-LO-2-328-LF |
1441508010 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 80PS-JMDSS-G-1-TF(LF)(SN) vs 1441508010 |
TSHR-540-D-02-A-GT-200-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 80PS-JMDSS-G-1-TF(LF)(SN) vs TSHR-540-D-02-A-GT-200-LF |
26-01H-240W-5G | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | 80PS-JMDSS-G-1-TF(LF)(SN) vs 26-01H-240W-5G |