Part Details for 80PK-22 by Fluke Corporation
Overview of 80PK-22 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80PK-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4051
|
Newark | Suregrip Type-K Immersion Temperature Probe, Test Probe Functions:Temperature, For Use With:Type K Thermocouple Temperature Measuring Instruments, Product Range:-, Accuracy:2.2°C, Temperature Max:1090°C, Temperature Min:-40°C Rohs Compliant: Yes |Fluke 80PK-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$141.9900 | Buy Now |
DISTI #
80PK-22-ND
|
DigiKey | PROBE TEMP IMMERSION SUREGRIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6 In Stock |
|
$134.9900 | Buy Now |
DISTI #
676-80PK-22
|
Mouser Electronics | Test Probes SUREGRIP, IMMERSION TEMPERATURE PROBE RoHS: Compliant | 6 |
|
$134.8900 | Buy Now |
|
Onlinecomponents.com | Immersion Probe Measurement Range-40 To 1090 Degreec RoHS: Compliant | 0 |
|
$130.6300 / $141.9900 | Buy Now |
|
NAC | SUREGRIP IMMERSION TEMPERATURE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
LCSC | Electronic test accessories | 1 |
|
$116.1288 | Buy Now |
DISTI #
10141.8
|
TestEquity LLC | Fluke 80PK-22 Sure Grip Immersion Temperature Probe | 18 |
|
$141.9900 | Buy Now |
Part Details for 80PK-22
80PK-22 CAD Models
80PK-22 Part Data Attributes
|
80PK-22
Fluke Corporation
Buy Now
|
Compare Parts:
80PK-22
Fluke Corporation
|
Samacsys Manufacturer | Fluke |