Part Details for 80PJ-9 by Fluke Corporation
Overview of 80PJ-9 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80PJ-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1777
|
Newark | Test Probe, Test Probe Functions:Temperature, For Use With:J Type Thermometers, Product Range:-, Temperature Max:260°C, Temperature Min:-40°C, Temperature Probe Technology:J Type Thermocouple Rohs Compliant: Yes |Fluke 80PJ-9 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9900 | Buy Now |
DISTI #
80PJ-9-ND
|
DigiKey | PROBE GENERAL PURPOSE TYPE-J Min Qty: 3 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9900 | Buy Now |
DISTI #
676-80PJ-9
|
Mouser Electronics | Test Probes TYPE J LANCE TIP PROBE,THERMOCOUPLE ASSEMBLY,TYPE J,LANCE TIP PROBE,MOLDED PLUG,1M,BULK RoHS: Compliant | 0 |
|
$99.7400 | Order Now |
|
Onlinecomponents.com | Type J Lance Tip Probe, Thermocouple Assembly, Type J, Lance Tip Probe, Molded Plug, 1M, Bulk |
6 In Stock |
|
$96.5900 / $104.9900 | Buy Now |
|
Master Electronics | Type J Lance Tip Probe, Thermocouple Assembly, Type J, Lance Tip Probe, Molded Plug, 1M, Bulk |
6 In Stock |
|
$96.5900 / $104.9900 | Buy Now |
DISTI #
33935.1
|
TestEquity LLC | Fluke 80PJ-9 Lance Tip Probe,Type-J, Molded Plug, Thermocouple Assembly, 1m, Bulk | 2 |
|
$102.4300 | Buy Now |