Part Details for 80NHM00B-690 by Eaton Bussmann
Overview of 80NHM00B-690 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80NHM00B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80NHM00B-690-ND
|
DigiKey | NH FUSE 80A 690V AM SIZE 00 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80NHM00B-690
|
TME | Fuse: fuse, aM, 80A, 690VAC, industrial, NH00 Min Qty: 3 | 0 |
|
$15.1900 | RFQ |
DISTI #
000000000005542461
|
Sager | Specialty Fuses NH FUSE 80A 690V aM SIZE 00 | 0 |
|
Buy Now |