Part Details for 80NHG1B-690 by Eaton Bussmann
Overview of 80NHG1B-690 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80NHG1B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5021
|
Newark | Nh Fuse 80A 690V Gg Size 1 |Eaton Bussmann 80NHG1B-690 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.7100 / $154.3100 | Buy Now |
DISTI #
80NHG1B-690-ND
|
DigiKey | FUSE SQUARE 80A 690VAC RECT Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.5400 | Buy Now |
DISTI #
71390541
|
RS | NH FUSE 80A 690V gG SIZE 1 | Bussmann by Eaton 80NHG1B-690 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$163.0500 | RFQ |
DISTI #
80NHG1B-690
|
TME | Fuse: fuse, gG,gL, 80A, 690VAC, ceramic,industrial, NH1 Min Qty: 3 | 0 |
|
$14.4400 | RFQ |
DISTI #
000000000003634094
|
Sager | Specialty Fuses 80A 690V SIZE 1 Min Qty: 3 | 0 |
|
$106.2100 / $118.0100 | Buy Now |