Part Details for 80LSW5600M36X83 by Rubycon Corporation
Overview of 80LSW5600M36X83 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80LSW5600M36X83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80LSW5600M36X83-ND
|
DigiKey | CAP ALUM 5600UF 20% 80V SCREW Min Qty: 60 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$12.9660 | Buy Now |
Part Details for 80LSW5600M36X83
80LSW5600M36X83 CAD Models
80LSW5600M36X83 Part Data Attributes
|
80LSW5600M36X83
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80LSW5600M36X83
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 8.96 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for 80LSW5600M36X83
This table gives cross-reference parts and alternative options found for 80LSW5600M36X83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80LSW5600M36X83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80LSW5600MM536X83 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 80LSW5600M36X83 vs 80LSW5600MM536X83 |
LXA80LGSN5600TBA10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Chassis Mount, CAN | Chemi-Con | 80LSW5600M36X83 vs LXA80LGSN5600TBA10 |