Part Details for 80KEHD10BFPD by TE Connectivity
Overview of 80KEHD10BFPD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for 80KEHD10BFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4391
|
Newark | Power Line Filter, 3 Phase, 80A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:80A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Keh Series Rohs Compliant: Yes |Corcom Te Connectivity 80KEHD10BFPD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.4400 / $454.9000 | Buy Now |
DISTI #
174-80KEHD10BFPD-ND
|
DigiKey | LINE FILTER 520VAC 80A CHASSIS Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$469.1550 | Buy Now |
DISTI #
4-1609969-5
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 80A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609969-5) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$356.2292 | Buy Now |
DISTI #
655-80KEHD10BFPD
|
Mouser Electronics | Power Line Filters KEH 80A 2S SP DELTA 520 VAC RoHS: Compliant | 0 |
|
$469.1500 | Order Now |
DISTI #
72030151
|
RS | Filter, KEH 80A 2S SP DELTA 520 VAC | TE Connectivity 80KEHD10BFPD RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$596.5000 / $662.7800 | RFQ |
|
Onlinecomponents.com | KEH 80A 2S SP DELTA 520VAC RoHS: Compliant | 0 |
|
$427.1300 / $451.2000 | Buy Now |
DISTI #
COR80KEHD10BFPD
|
Interstate Connecting Components | KEH 80A 2S SP DELTA 520VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEH 80A 2S SP DELTA 520VAC RoHS: Compliant | 0 |
|
$427.1300 / $451.2000 | Buy Now |
Part Details for 80KEHD10BFPD
80KEHD10BFPD CAD Models
80KEHD10BFPD Part Data Attributes
|
80KEHD10BFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
80KEHD10BFPD
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 80 A | |
Rated Voltage | 520 V | |
Width | 160 mm |