Part Details for 80HCPS1616CRM by Integrated Device Technology Inc
Overview of 80HCPS1616CRM by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80HCPS1616CRM
80HCPS1616CRM CAD Models
80HCPS1616CRM Part Data Attributes:
|
80HCPS1616CRM
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
80HCPS1616CRM
Integrated Device Technology Inc
FCBGA-400, Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCBGA | |
Package Description | FCBGA-400 | |
Pin Count | 400 | |
Manufacturer Package Code | RM400 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.83 mm | |
Supply Current-Max | 4730 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm |
Alternate Parts for 80HCPS1616CRM
This table gives cross-reference parts and alternative options found for 80HCPS1616CRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80HCPS1616CRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80HCPS1616CHLGI | RapidIO Switch, FCBGA60/Tray | Renesas Electronics Corporation | 80HCPS1616CRM vs 80HCPS1616CHLGI |
80HCPS1616CHMGI | RapidIO Switch, FCBGA60/Tray | Renesas Electronics Corporation | 80HCPS1616CRM vs 80HCPS1616CHMGI |
80HCPS1616CHMG | RapidIO Switch, FCBGA60/Tray | Renesas Electronics Corporation | 80HCPS1616CRM vs 80HCPS1616CHMG |
80HCPS1616RM | RapidIO Switch, FCBGA60/Tray | Renesas Electronics Corporation | 80HCPS1616CRM vs 80HCPS1616RM |