Part Details for 80HCPS1432RMI by Renesas Electronics Corporation
Overview of 80HCPS1432RMI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80HCPS1432RMI | Renesas Electronics Corporation | RapidIO Switch |
Part Details for 80HCPS1432RMI
80HCPS1432RMI CAD Models
80HCPS1432RMI Part Data Attributes
|
80HCPS1432RMI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
80HCPS1432RMI
Renesas Electronics Corporation
RapidIO Switch, FCBGA44/Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Pin Count | 576 | |
Manufacturer Package Code | RM576 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390000 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN SILVER COPPER |