Part Details for 80HCPS1432CRM by Renesas Electronics Corporation
Overview of 80HCPS1432CRM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80HCPS1432CRM
80HCPS1432CRM CAD Models
80HCPS1432CRM Part Data Attributes
|
80HCPS1432CRM
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
80HCPS1432CRM
Renesas Electronics Corporation
RapidIO Switch, FCBGA44/Tray
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Pin Count | 576 | |
Manufacturer Package Code | RM576 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN SILVER COPPER |