Part Details for 80FR20 by Ohmite Mfg Co
Overview of 80FR20 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80FR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80FR20-ND
|
DigiKey | 10W 0.2 OHMS SILICONE 1% Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7053 | Buy Now |
DISTI #
2485-80FR20-ND
|
DigiKey | 10w 0.2 Ohms Silicone 1% Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-80FR20
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 0.2ohm 1% Axial RoHS: Not Compliant | 95 |
|
$4.9400 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.2 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL |
75 In Stock |
|
$4.7600 / $7.7700 | Buy Now |
DISTI #
52372455
|
Verical | Res Wirewound 0.2 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1633 | Americas - 75 |
|
$6.2790 / $10.1010 | Buy Now |
|
Master Electronics | Res Wirewound 0.2 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL |
75 In Stock |
|
$4.7600 / $7.7700 | Buy Now |
Part Details for 80FR20
80FR20 CAD Models
80FR20 Part Data Attributes
|
80FR20
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
80FR20
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1000V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for 80FR20
This table gives cross-reference parts and alternative options found for 80FR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80FR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80NFR20 | Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1000V, 1% +/-Tol, -90,90ppm/Cel, | Ohmite Mfg Co | 80FR20 vs 80NFR20 |