Part Details for 80F100K by Ohmite Mfg Co
Overview of 80F100K by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80F100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4455
|
Newark | Res, 100K, 10W, Axial, Wirewound, Resistance:100Kohm, Product Range:80 Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: No |Ohmite 80F100K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $8.0100 | Buy Now |
DISTI #
80F100K-ND
|
DigiKey | RES 100K OHM 1% 10W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1231 / $11.7600 | Buy Now |
DISTI #
588-80F100K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 100K 1% Axial RoHS: Not Compliant | 429 |
|
$6.8300 / $8.4500 | Buy Now |
DISTI #
70022121
|
RS | Resistor Wirewound Res 100 kOhms 10W Tol 1%Axial Silicone-Ceramic 80 Series | Ohmite 80F100K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 74 |
|
$6.6900 / $8.9200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
270 In Stock |
|
$5.8400 / $8.6000 | Buy Now |
|
Quest Components | Resistor, Wirewound, 100K Ohm, 1KV, 1±% | 4 |
|
$7.1213 / $14.2425 | Buy Now |
DISTI #
80F100K
|
TTI | Wirewound Resistors - Through Hole 10watt 100K 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$6.1800 / $7.6500 | Buy Now |
|
Master Electronics | Res Wirewound 100K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
270 In Stock |
|
$5.8400 / $8.6000 | Buy Now |
Part Details for 80F100K
80F100K CAD Models
80F100K Part Data Attributes:
|
80F100K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
80F100K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for 80F100K
This table gives cross-reference parts and alternative options found for 80F100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80F100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80NF100K | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 1% +/-Tol, -20,20ppm/Cel, | Ohmite Mfg Co | 80F100K vs 80NF100K |