Part Details for 80F100 by Ohmite Mfg Co
Overview of 80F100 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5301
|
Newark | Resistor, wirewound,100Ohms,1Kwv,1+/-% Tol |Ohmite 80F100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80F100-ND
|
DigiKey | RES 100 OHM 1% 10W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
15 In Stock |
|
$1.6200 / $8.7700 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL |
15 In Stock |
|
$1.6200 / $8.7700 | Buy Now |
Part Details for 80F100
80F100 CAD Models
80F100 Part Data Attributes:
|
80F100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
80F100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 100ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for 80F100
This table gives cross-reference parts and alternative options found for 80F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80NF100 | Fixed Resistor, Wire Wound, 10W, 100ohm, 1000V, 1% +/-Tol, -20,20ppm/Cel, | Ohmite Mfg Co | 80F100 vs 80NF100 |