Part Details for 80E2C15.5 by Littelfuse Inc
Results Overview of 80E2C15.5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80E2C15.5 Information
80E2C15.5 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 80E2C15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-80E2C15.5
|
Mouser Electronics | Specialty Fuses 80A 15500VAC 80kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$1,389.7100 / $1,559.8200 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 80E RoHS: Compliant | 0 |
|
$1,774.9200 / $1,872.1700 | Buy Now |
DISTI #
80E2C15.5
|
TTI | Specialty Fuses 80A 15500VAC 80kA@15.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |