Part Details for 80D472P050JE2DE3 by Vishay Cera-Mite
Overview of 80D472P050JE2DE3 by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80D472P050JE2DE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079732
|
RS | 4700uF 50 V dc Aluminum Electrolytic Capacitor, 80D Series 2000h 25 x 50mm | Vishay Specialty Capacitors 80D472P050JE2DE3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5600 | RFQ |