Part Details for 80D125R by Eaton Corporation
Overview of 80D125R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 80D125R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-80D125R
|
Mouser Electronics | Specialty Fuses 80A DIV GR 500VAC RoHS: Not Compliant | 0 |
|
$114.3000 / $150.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$103.9100 | Buy Now |
Part Details for 80D125R
80D125R CAD Models
80D125R Part Data Attributes
|
80D125R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
80D125R
Eaton Corporation
Electric Fuse, Ultra Fast Blow, 80A, 500VAC, 50000A (IR), Inline/holder, DIV,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Blow Characteristic | ULTRA FAST | |
Body Height | 56 mm | |
Body Length or Diameter | 33 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DIV | |
Joule Integral-Nom | 32500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN 49515; IEC60269 | |
Surface Mount | NO | |
Terminal Shape | END CAP |