Part Details for 80CNQ045ASM by International Rectifier
Overview of 80CNQ045ASM by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80CNQ045ASM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, SIP | 115 |
|
$18.3680 / $22.9600 | Buy Now |
Part Details for 80CNQ045ASM
80CNQ045ASM CAD Models
80CNQ045ASM Part Data Attributes
|
80CNQ045ASM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
80CNQ045ASM
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, PLASTIC, D-61-8-SM, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, D-61-8-SM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 80CNQ045ASM
This table gives cross-reference parts and alternative options found for 80CNQ045ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80CNQ045ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80CNQ045SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 45V V(RRM), Silicon, | Infineon Technologies AG | 80CNQ045ASM vs 80CNQ045SM |
80CNQ045SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 45V V(RRM), Silicon | International Rectifier | 80CNQ045ASM vs 80CNQ045SM |
80CNQ045ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, LEAD FREE, PLASTIC, D-61-8-SM, 3 PIN | International Rectifier | 80CNQ045ASM vs 80CNQ045ASMPBF |
VS-80CNQ045ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN | Vishay Intertechnologies | 80CNQ045ASM vs VS-80CNQ045ASMPBF |
80CNQ045SMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 45V V(RRM), Silicon | International Rectifier | 80CNQ045ASM vs 80CNQ045SMPBF |