Part Details for 80CNQ040 by SMC Diode Solutions
Results Overview of 80CNQ040 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80CNQ040 Information
80CNQ040 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 80CNQ040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80CNQ040SMC-ND
|
DigiKey | DIODE MODULE SCHOTT 40V 40A PRM2 Min Qty: 1056 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3089 | Buy Now |
DISTI #
80CNQ040-SMC
|
TME | Module: diode, double,common cathode, 40V, If: 40Ax2, PRM2, THT, 80A Min Qty: 1 | 0 |
|
$13.8000 / $20.1000 | RFQ |