Part Details for 80C31BH/BQA by Teledyne e2v
Results Overview of 80C31BH/BQA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
80C31BH/BQA Information
80C31BH/BQA by Teledyne e2v is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C31BH/B | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
TN80C31BH-1 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
MD80C31BH/R | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit |
Price & Stock for 80C31BH/BQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C31BH/BQA
|
Avnet Americas | MICROCONTROLLER, 8-BIT (3.5 TO 12 MHZ) - Rail/Tube (Alt: 80C31BH/BQA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 80C31BH/BQA
80C31BH/BQA CAD Models
80C31BH/BQA Part Data Attributes
|
80C31BH/BQA
Teledyne e2v
Buy Now
|
Compare Parts:
80C31BH/BQA
Teledyne e2v
Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, DIP-40
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | CERAMIC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.3875 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 128 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.588 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 80C31BH/BQA
This table gives cross-reference parts and alternative options found for 80C31BH/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80C31BH/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8506401MQX | Teledyne e2v | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | 80C31BH/BQA vs 5962-8506401MQX |
LD80C31BH | Intel Corporation | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | 80C31BH/BQA vs LD80C31BH |
P80C31BH-2 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | 80C31BH/BQA vs P80C31BH-2 |
SC80C31BCCN40 | NXP Semiconductors | Check for Price | IC 8-BIT, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | 80C31BH/BQA vs SC80C31BCCN40 |
5962-8506401MQA | Intel Corporation | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | 80C31BH/BQA vs 5962-8506401MQA |
5962-8506401MQX | YAGEO Corporation | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | 80C31BH/BQA vs 5962-8506401MQX |
TSC80C31-12CA | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, | 80C31BH/BQA vs TSC80C31-12CA |
P80C31BH | AMD | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | 80C31BH/BQA vs P80C31BH |