Part Details for 80C154 by Atmel Corporation
Overview of 80C154 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for 80C154
80C154 CAD Models
80C154 Part Data Attributes:
|
80C154
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
80C154
Atmel Corporation
Microcontroller, 8-Bit, 36MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 36 MHz | |
External Data Bus Width | ||
Number of I/O Lines | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Speed | 36 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |