Part Details for 80A20 by Martin Sprocket & Gear Inc
Overview of 80A20 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240080A20DFP#BC0 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC |
Price & Stock for 80A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72325580
|
RS | Sprocket, 80 Chain, 20 Teeth, 6.3925" PD, 6.914" OD, 0.9375" Stock Bore | Martin Sprocket & Gear 80A20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7800 | RFQ |