Part Details for 80ZLJ820MRK16X40 by Rubycon Corporation
Overview of 80ZLJ820MRK16X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80ZLJ820MRK16X40
80ZLJ820MRK16X40 CAD Models
80ZLJ820MRK16X40 Part Data Attributes
|
80ZLJ820MRK16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLJ820MRK16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3510 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 80ZLJ820MRK16X40
This table gives cross-reference parts and alternative options found for 80ZLJ820MRK16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLJ820MRK16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80ZLJ820MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 80ZLJ820MRK16X40 vs 80ZLJ820MRX16X40 |
NRZJ821M80V16X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | 80ZLJ820MRK16X40 vs NRZJ821M80V16X40F3F |
80ZLJ820MKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLJ820MRK16X40 vs 80ZLJ820MKC16X40 |
NRZJ821M80V16X40YF | Fixed Capacitor, | NIC Components Corp | 80ZLJ820MRK16X40 vs NRZJ821M80V16X40YF |
80ZLJ820MSG16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 80ZLJ820MRK16X40 vs 80ZLJ820MSG16X40 |
LQ1K827M16040SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 80ZLJ820MRK16X40 vs LQ1K827M16040SS |
NRZJ821M80V16X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 80ZLJ820MRK16X40 vs NRZJ821M80V16X40F |
NRZJ821M80V16X40F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | 80ZLJ820MRK16X40 vs NRZJ821M80V16X40F3CF |
80ZLJ820MCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 80ZLJ820MRK16X40 vs 80ZLJ820MCC16X40 |
NRZJ821M80V16X40F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | 80ZLJ820MRK16X40 vs NRZJ821M80V16X40F1F |