Part Details for 80USR3900MB45 by Rubycon Corporation
Overview of 80USR3900MB45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80USR3900MB45
80USR3900MB45 CAD Models
80USR3900MB45 Part Data Attributes
|
80USR3900MB45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80USR3900MB45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Terminal Length Available | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Series | USR | |
Terminal Pitch | 10 mm |
Alternate Parts for 80USR3900MB45
This table gives cross-reference parts and alternative options found for 80USR3900MB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USR3900MB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8392LHM2545LPN3810 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 8392LHM2545LPN3810 |
1392LHM2545LPN4850 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 1392LHM2545LPN4850 |
2392LHM2545LPN78F0 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 2392LHM2545LPN78F0 |
8392LHM2545LPN9850 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 8392LHM2545LPN9850 |
8392LHM2545LPN08E0 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 8392LHM2545LPN08E0 |
1392LHM2545LPN98E0 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 1392LHM2545LPN98E0 |
2392LHM2545LPN78E0 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 2392LHM2545LPN78E0 |
1392LHM2545LPN2810 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 1392LHM2545LPN2810 |
1392LHM2545LPN4810 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 1392LHM2545LPN4810 |
1392LHM2545LPN7850 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USR3900MB45 vs 1392LHM2545LPN7850 |