Part Details for 80USG8200MEFCSN35X45 by Rubycon Corporation
Overview of 80USG8200MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 80USG8200MEFCSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3956-ND
|
DigiKey | CAP ALUM 8200UF 20% 80V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
212 In Stock |
|
$7.8606 / $15.3900 | Buy Now |
DISTI #
232-80USG8EFCSN35X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.5500 / $8.4400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 8200uF - 20% - 80VDC - 35mm dia x 45mm - -40 to 85°C RoHS: Compliant | 0 |
|
$4.6400 / $9.6500 | Buy Now |
Part Details for 80USG8200MEFCSN35X45
80USG8200MEFCSN35X45 CAD Models
80USG8200MEFCSN35X45 Part Data Attributes
|
80USG8200MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80USG8200MEFCSN35X45
Rubycon Corporation
CAP ALUM 8200UF 20% 80V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.42981 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80USG8200MEFCSN35X45
This table gives cross-reference parts and alternative options found for 80USG8200MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USG8200MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5-80V822MS56# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | ELNA America Inc | 80USG8200MEFCSN35X45 vs LA5-80V822MS56# |
ESMH800LIN822MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 80USG8200MEFCSN35X45 vs ESMH800LIN822MA45S |
SLPX822M080H4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 80USG8200MEFCSN35X45 vs SLPX822M080H4P3A |
LS-822M1K--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, | Surge Components Inc | 80USG8200MEFCSN35X45 vs LS-822M1K--A3545S |
LH080M8200BP5-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | 80USG8200MEFCSN35X45 vs LH080M8200BP5-3545 |
LH080M8200BP543545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | 80USG8200MEFCSN35X45 vs LH080M8200BP543545 |
ELH828M080AT5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | KEMET Corporation | 80USG8200MEFCSN35X45 vs ELH828M080AT5AV |
B41231A0828M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 80USG8200MEFCSN35X45 vs B41231A0828M000 |
B41231A0828M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 80USG8200MEFCSN35X45 vs B41231A0828M000 |
B41231A0828M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 80USG8200MEFCSN35X45 vs B41231A0828M062 |