Part Details for 80USC4700MSN30X40 by Rubycon Corporation
Overview of 80USC4700MSN30X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80USC4700MSN30X40
80USC4700MSN30X40 CAD Models
80USC4700MSN30X40 Part Data Attributes
|
80USC4700MSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80USC4700MSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.8396 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4280 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80USC4700MSN30X40
This table gives cross-reference parts and alternative options found for 80USC4700MSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80USC4700MSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LHM3040LKN58F0 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USC4700MSN30X40 vs 1472LHM3040LKN58F0 |
1472LHM3040LKN9850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USC4700MSN30X40 vs 1472LHM3040LKN9850 |
2472LHM3040LKN2810 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USC4700MSN30X40 vs 2472LHM3040LKN2810 |
LH080M4700BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 80USC4700MSN30X40 vs LH080M4700BPF43040 |
1472LHM3040LKN1850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USC4700MSN30X40 vs 1472LHM3040LKN1850 |
2472LHM3040LKN3810 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USC4700MSN30X40 vs 2472LHM3040LKN3810 |
2472LHM3040LKN1850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USC4700MSN30X40 vs 2472LHM3040LKN1850 |
380LX472M080K042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 80USC4700MSN30X40 vs 380LX472M080K042A |
80USC4700MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 80USC4700MSN30X40 vs 80USC4700MOOESN30X40 |
8472LHM3040LKN1850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 80USC4700MSN30X40 vs 8472LHM3040LKN1850 |