Part Details for 80TXW220MEFCFA8X50 by Rubycon Corporation
Overview of 80TXW220MEFCFA8X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80TXW220MEFCFA8X50
80TXW220MEFCFA8X50 CAD Models
80TXW220MEFCFA8X50 Part Data Attributes
|
80TXW220MEFCFA8X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80TXW220MEFCFA8X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2410 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 80TXW220MEFCFA8X50
This table gives cross-reference parts and alternative options found for 80TXW220MEFCFA8X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80TXW220MEFCFA8X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW221M80V8X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 80TXW220MEFCFA8X50 vs NRB-XW221M80V8X50F |
80TXW220MEFCTA8X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 80TXW220MEFCFA8X50 vs 80TXW220MEFCTA8X50 |
80TXW220MEFCCA8X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 80TXW220MEFCFA8X50 vs 80TXW220MEFCCA8X50 |
80TXW220MEFCCE8X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 80TXW220MEFCFA8X50 vs 80TXW220MEFCCE8X50 |
80TXW220MEFC8X50 | CAP ALUM 220UF 20% 80V RADIAL | Rubycon Corporation | 80TXW220MEFCFA8X50 vs 80TXW220MEFC8X50 |