Part Details for 80PL680DAA by SUN Electronic Industries Corporation
Overview of 80PL680DAA by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80PL680DAA
80PL680DAA CAD Models
80PL680DAA Part Data Attributes
|
80PL680DAA
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
80PL680DAA
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.69971 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80PL680DAA
This table gives cross-reference parts and alternative options found for 80PL680DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80PL680DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LGS1K681MHSZG1 | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT | 80PL680DAA vs LGS1K681MHSZG1 |
LKG1K681MHSZCK | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT | 80PL680DAA vs LKG1K681MHSZCK |
LGS1K681MHSZG3 | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT | 80PL680DAA vs LGS1K681MHSZG3 |
ECEC1KP681BG | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | 80PL680DAA vs ECEC1KP681BG |
LKG1K681MHSYCK | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT | 80PL680DAA vs LKG1K681MHSYCK |
3AM1KVB687MHA22040 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | 80PL680DAA vs 3AM1KVB687MHA22040 |
LPR681M080A1P3 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT, CAN | 80PL680DAA vs LPR681M080A1P3 |
LGS1K681MHSAG3 | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT | 80PL680DAA vs LGS1K681MHSAG3 |
ECES1KU681D | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | 80PL680DAA vs ECES1KU681D |
LKG1K681MHSACK | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 680uF, THROUGH HOLE MOUNT | 80PL680DAA vs LKG1K681MHSACK |