Part Details for 80NHG01BI by Eaton Corporation
Overview of 80NHG01BI by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80NHG01BI
80NHG01BI CAD Models
80NHG01BI Part Data Attributes
|
80NHG01BI
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
80NHG01BI
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 30 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 01 | |
Joule Integral-Nom | 9800 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |