Part Details for 80NHG01BI-400 by Eaton Corporation
Overview of 80NHG01BI-400 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 80NHG01BI-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80NHG01BI-400
|
Avnet Americas | BUSSMANN 80A 400V GG 01 - Bulk (Alt: 80NHG01BI-400) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-80NHG01BI-400
|
Mouser Electronics | Specialty Fuses 80A 400V GG 01 RoHS: Compliant | 0 |
|
$46.2000 / $61.3700 | Order Now |