Part Details for 80MXF560MSTA20 by Rubycon Corporation
Overview of 80MXF560MSTA20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 80MXF560MSTA20
80MXF560MSTA20 CAD Models
80MXF560MSTA20 Part Data Attributes
|
80MXF560MSTA20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80MXF560MSTA20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63498 mA | |
Manufacturer Series | MXF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 80MXF560MSTA20
This table gives cross-reference parts and alternative options found for 80MXF560MSTA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80MXF560MSTA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTZ-80V561MS21#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 80MXF560MSTA20 vs LTZ-80V561MS21#B |
80KXF560MOOESN20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 80MXF560MSTA20 vs 80KXF560MOOESN20X20 |
80AXF560MEFCSN20X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 80MXF560MSTA20 vs 80AXF560MEFCSN20X20 |
80USR560MA20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | 80MXF560MSTA20 vs 80USR560MA20 |
80USR560MSTA20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Rubycon Corporation | 80MXF560MSTA20 vs 80USR560MSTA20 |
80AXF560MOOESN20X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 80MXF560MSTA20 vs 80AXF560MOOESN20X20 |
80AXF560M20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 80MXF560MSTA20 vs 80AXF560M20X20 |
LAZ-80V561MS21#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TAIYO YUDEN | 80MXF560MSTA20 vs LAZ-80V561MS21#B |
80KXF560MSN20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 80MXF560MSTA20 vs 80KXF560MSN20X20 |
80PE560ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 560uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | 80MXF560MSTA20 vs 80PE560ES |